S1BHM2G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of S1BHM2G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for S1BHM2G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # S1BHM2G
Avnet Americas Diode Standard Recovery Rectifier 100V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S1BHM2G) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel 0
RFQ
DISTI # 821-S1BHM2G
Mouser Electronics Rectifiers 1A 100V Standard Rec overy Rectifier RoHS: Compliant 1180
  • 1 $0.4400
  • 10 $0.3080
  • 100 $0.1560
  • 1,000 $0.1080
  • 2,500 $0.0960
  • 10,000 $0.0840
  • 15,000 $0.0820
  • 45,000 $0.0690
  • 90,000 $0.0670
$0.0670 / $0.4400 Buy Now

CAD Models for S1BHM2G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for S1BHM2G by Taiwan Semiconductor

S1BHM2G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Taiwan Semiconductor
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
1.5 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. S1BHM2G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for S1BHM2G

This table gives cross-reference parts and alternative options found for S1BHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1BHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
US1BHE3_A/H Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs US1BHE3_A/H
RS1BHR3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs RS1BHR3G
ES1BHR3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs ES1BHR3G
RS1BHM2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs RS1BHM2G
U1B-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs U1B-M3/61T
S1B-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs S1B-M3/5AT
RS1B-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs RS1B-M3/61T
US1BHM2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs US1BHM2G
US1B-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs US1B-M3/5AT
US1BHE3_A/I Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs US1BHE3_A/I
Part Number Description Manufacturer Compare
ESH1BHR3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs ESH1BHR3G
S1B-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs S1B-M3/5AT
RS1B-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs RS1B-M3/61T
S1BH Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs S1BH
ES1BHM2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs ES1BHM2G
US1B-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs US1B-M3/5AT
US1BHM2G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs US1BHM2G
US1B-M3/61T Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs US1B-M3/61T
RS1BHR3G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor S1BHM2G vs RS1BHR3G
RS1B-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies S1BHM2G vs RS1B-M3/5AT

Related Parts for S1BHM2G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1BHM2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1BHM2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of S1BHM2G would you like to use for your alert(s)?
  • Please alert me when S1BHM2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1BHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1BHM2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1BHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1BHM2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1BHM2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: