S1BBR5G
Taiwan Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN

Overview of S1BBR5G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for S1BBR5G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1BBR5G by Taiwan Semiconductor

S1BBR5G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. S1BBR5G
    Taiwan Semiconductor
    Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for S1BBR5G

This table gives cross-reference parts and alternative options found for S1BBR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1BBR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF1B_R2_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs UF1B_R2_00001
FR1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Hitano Enterprise Corp S1BBR5G vs FR1B
S1B_R2_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs S1B_R2_00001
SEF102B-C Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Secos Corporation S1BBR5G vs SEF102B-C
SMF102B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Secos Corporation S1BBR5G vs SMF102B
FR1B-7 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Diodes Incorporated S1BBR5G vs FR1B-7
S1B_R1_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs S1B_R1_10001
FR1BT/R13 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs FR1BT/R13
MUR110SHM4 1A, 100V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1BBR5G vs MUR110SHM4
EFMB102 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN Rectron Semiconductor S1BBR5G vs EFMB102
Part Number Description Manufacturer Compare
UF1B_R2_10001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs UF1B_R2_10001
SM4002B-C Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN Secos Corporation S1BBR5G vs SM4002B-C
UF1B_R2_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs UF1B_R2_00001
UF1BT/R7 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs UF1BT/R7
MUR110SHR5G Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1BBR5G vs MUR110SHR5G
FR1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Hitano Enterprise Corp S1BBR5G vs FR1B
S1BBR5 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor S1BBR5G vs S1BBR5
ER1B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation S1BBR5G vs ER1B
ER1B_R1_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor S1BBR5G vs ER1B_R1_00001
SMF102B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Secos Corporation S1BBR5G vs SMF102B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1BBR5G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1BBR5G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of S1BBR5G would you like to use for your alert(s)?
  • Please alert me when S1BBR5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1BBR5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1BBR5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1BBR5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1BBR5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1BBR5G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: