There are no models available for this part yet.
Overview of S1A by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for S1A by Micro Commercial Components
Part Data Attributes for S1A by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-214AA
|
Package Description
|
PLASTIC, SMBJ, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
2 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for S1A
This table gives cross-reference parts and alternative options found for S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1AGP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1A vs S1AGP |
S1A-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Micro Commercial Components | S1A vs S1A-BP |
S1A-LTP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | S1A vs S1A-LTP-HF |
S1AGP-T | Rectifier Diode, | Micro Commercial Components | S1A vs S1AGP-T |
S1A-LTP | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S1A vs S1A-LTP |
S1AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1A vs S1AP |
S1A-L-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | S1A vs S1A-L-TP |
S1A-LT | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1A vs S1A-LT |
S1A-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Micro Commercial Components | S1A vs S1A-T |
S1AGP-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | S1A vs S1AGP-TP |
Related Parts for S1A
-
S1MSilicon Controlled Rectifiers
-
SI1035-A-GMMicrocontrollers
-
S80Rectifier Diodes
-
SG3524NSwitching Regulator or Controllers
-
BC817-25Small Signal Bipolar Transistors
-
IPD70N10S3-12Power Field-Effect Transistors
-
C1210C223KDRACAUTOFixed Capacitors
-
D45H11GPower Bipolar Transistors
-
SA10Transient Suppressors