There are no models available for this part yet.
Overview of S16ASD2 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S16ASD2 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-S16ASD2-ND
|
DigiKey | DIODE D2PAK 50V 16A Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3906 | Buy Now | |
DISTI #
637-S16ASD2
|
Mouser Electronics | Rectifiers Diode, D2PAK, 50V, 16A RoHS: Compliant | 0 |
|
$0.3500 / $1.4100 | Order Now | |
Onlinecomponents.com | Diode - D2PAK - 50V - 16A RoHS: Compliant | 0 |
|
$0.2891 / $0.4469 | Buy Now | ||
DISTI #
78442723
|
Verical | Diode Switching 50V 16A 3-Pin(2+Tab) D2PAK Tube Min Qty: 141 Package Multiple: 1 | Americas - 877 |
|
$0.4830 / $0.4984 | Buy Now | |
DISTI #
S16ASD2-DIO
|
TME | Diode: rectifying, SMD, 50V, 8Ax2, 1.5us, D2PAK, Ufmax: 1.1V, Ir: 5uA Min Qty: 1 | 877 |
|
$0.3860 / $0.7720 | Buy Now |
CAD Models for S16ASD2 by Diotec Semiconductor AG
Part Data Attributes for S16ASD2 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
D2PAK
|
Package Description
|
D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE AND CATHODE
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for S16ASD2
This table gives cross-reference parts and alternative options found for S16ASD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S16ASD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S16GSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | S16ASD2 vs S16GSD2 |
S16DSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | S16ASD2 vs S16DSD2 |
DGS10-018BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 180V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | S16ASD2 vs DGS10-018BS |
DGSK40-025AS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 18A, 250V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | S16ASD2 vs DGSK40-025AS |
DSSK18-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 25V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | IXYS Corporation | S16ASD2 vs DSSK18-0025BS |
S16JSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | S16ASD2 vs S16JSD2 |
DGS10-015BS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 150V V(RRM), Gallium Arsenide, TO-263AB, TO-263AB, 3 PIN | IXYS Corporation | S16ASD2 vs DGS10-015BS |
DSSK38-0025BS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 25V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | IXYS Corporation | S16ASD2 vs DSSK38-0025BS |
DA10SHT12-263 | Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-263AB, TO-263, 3/2 PIN | Daco Semiconductor Co Ltd | S16ASD2 vs DA10SHT12-263 |
S16KSD2 | Rectifier Diode, 1 Phase, 2 Element, 8A, 800V V(RRM), Silicon, TO-263AB, D2PAK-3 | Diotec Semiconductor AG | S16ASD2 vs S16KSD2 |
Related Parts for S16ASD2
-
S1JBRectifier Diodes
-
LPC2364HBD100Microcontrollers
-
S-8521D52MC-BYLT2GSwitching Regulator or Controllers
-
SI3127DV-T1-GE3Small Signal Field-Effect Transistors
-
S-T111B48MC-OHHTFULinear Regulator ICs
-
S-89110ANC-1A1-TFGOperational Amplifiers
-
BSP78HUMA1Peripheral Drivers
-
S213ROther Analog ICs
-
S-8232AKFT-T2-GPower Management Circuits