S1589BAB-70.6560(T)
Pericom Semiconductor Corporation
Description: LVDS Output Clock Oscillator, 70.656MHz Nom, SMT, 4 PIN

Overview of S1589BAB-70.6560(T) by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MLC1565-602ML Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1565-602 Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS
MLC1565-602MLC Coilcraft Inc General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT

CAD Models for S1589BAB-70.6560(T) by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1589BAB-70.6560(T) by Pericom Semiconductor Corporation

S1589BAB-70.6560(T)
Pericom Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
0.4 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
JESD-609 Code
e0
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
70.656 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Output Load
100 OHM, 5 pF
Physical Dimension
14.0mm x 9.0mm x 5.7mm
Rise Time-Max
0.4 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. S1589BAB-70.6560(T)
    Pericom Semiconductor Corporation
    LVDS Output Clock Oscillator, 70.656MHz Nom, SMT, 4 PIN
    VS

Related Parts for S1589BAB-70.6560(T)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1589BAB-70.6560(T) by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1589BAB-70.6560(T) by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of S1589BAB-70.6560(T) would you like to use for your alert(s)?
  • Please alert me when S1589BAB-70.6560(T) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1589BAB-70.6560(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1589BAB-70.6560(T) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1589BAB-70.6560(T) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1589BAB-70.6560(T).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1589BAB-70.6560(T) by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: