Part Details for S1569AAABJ-155.52 by Diodes Incorporated
Overview of S1569AAABJ-155.52 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1569AAABJ-155.52
S1569AAABJ-155.52 CAD Models
S1569AAABJ-155.52 Part Data Attributes
|
S1569AAABJ-155.52
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1569AAABJ-155.52
Diodes Incorporated
LVPECL Output Clock Oscillator, 155.52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BULK | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e3 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 14mm x 9.01mm x 4.6mm | |
Rise Time-Max | 0.55 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for S1569AAABJ-155.52
This table gives cross-reference parts and alternative options found for S1569AAABJ-155.52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1569AAABJ-155.52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1569BABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569AAABJ-155.52 vs S1569BABJ-155.52(T) |
S1569EABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569AAABJ-155.52 vs S1569EABJ-155.52 |
S1569GABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569AAABJ-155.52 vs S1569GABJ-155.52 |
S1569BABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569AAABJ-155.52 vs S1569BABJ-155.52 |
S1569EABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569AAABJ-155.52 vs S1569EABJ-155.52(T) |
S1569AABJ-155.52 | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569AAABJ-155.52 vs S1569AABJ-155.52 |
S1569AAABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom | Pericom Semiconductor Corporation | S1569AAABJ-155.52 vs S1569AAABJ-155.52(T) |
S1569GABJ-155.52(T) | LVPECL Output Clock Oscillator, 155.52MHz Nom, | Diodes Incorporated | S1569AAABJ-155.52 vs S1569GABJ-155.52(T) |