S1512AC14B0DC
State of the Art Inc
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max

Overview of S1512AC14B0DC by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for S1512AC14B0DC by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1512AC14B0DC by State of the Art Inc

S1512AC14B0DC
State of the Art Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Reach Compliance Code
compliant
Attenuation-Nom
14 dB
Construction
COMPONENT
Input Power-Max (CW)
26.99 dBm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
18000 MHz
Operating Frequency-Min
RF/Microwave Device Type
FIXED ATTENUATOR
Surface Mount
YES
Terminal Finish
Silver (Ag)
VSWR-Max
1.5
Want to compare parts?
  1. S1512AC14B0DC
    State of the Art Inc
    Fixed Attenuator, 0MHz Min, 18000MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1512AC14B0DC by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1512AC14B0DC by State of the Art Inc

Select Manufacturer
Which Manufacturer of S1512AC14B0DC would you like to use for your alert(s)?
  • Please alert me when S1512AC14B0DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1512AC14B0DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1512AC14B0DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1512AC14B0DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1512AC14B0DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1512AC14B0DC by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: