Part Details for S14L0C-P07MTQ9-9200 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of S14L0C-P07MTQ9-9200 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S14L0C-P07MTQ9-9200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AJ9620
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S14L0C-P07MTQ9-9200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.9200 / $215.5000 | Buy Now |
DISTI #
1907-S14L0C-P07MTQ9-9200-ND
|
DigiKey | ODU MINI-SNAP PLUG, STY 1, SZ 4, Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.2400 | Buy Now |
DISTI #
394-14L0CP07MTQ99200
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$144.7200 / $163.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.4000 / $156.2400 | Buy Now |
Part Details for S14L0C-P07MTQ9-9200
S14L0C-P07MTQ9-9200 CAD Models
S14L0C-P07MTQ9-9200 Part Data Attributes
|
S14L0C-P07MTQ9-9200
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S14L0C-P07MTQ9-9200
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 7 Contact(s), Copper Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 2.992 inch | |
Body Diameter | 0.984 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 4 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |