Part Details for S14K30AUTO by Siemens
Overview of S14K30AUTO by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S14K30AUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for S14K30AUTO
S14K30AUTO CAD Models
S14K30AUTO Part Data Attributes
|
S14K30AUTO
Siemens
Buy Now
Datasheet
|
Compare Parts:
S14K30AUTO
Siemens
RESISTOR, VOLTAGE DEPENDENT, 34V, 9J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 9 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CECC42201-004 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 34 V |