Part Details for S12B-XADSS-N(LF)(SN) by JST Manufacturing
Overview of S12B-XADSS-N(LF)(SN) by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70T631S12BF8 | Renesas Electronics Corporation | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T633S12BCI8 | Renesas Electronics Corporation | 512K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's | |
70T651S12BFI | Renesas Electronics Corporation | 256K x 36 Async, 3.3V/2.5V Dual-Port RAM, Interleaved I/O's |
Price & Stock for S12B-XADSS-N(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S12BXADSSNLFSN
|
Mouser Electronics | Automotive Connectors XAD HEADER (SIDE) RoHS: Compliant | 197 |
|
$0.8570 / $1.9600 | Buy Now |
|
Future Electronics | CONN HDR XAD 12POS 2.5MM TIN SE RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.0200 / $1.0800 | Buy Now |
DISTI #
JSTS12B-XADSS-N(LF)(SN)
|
Heilind Electronics | Americas - 275 in Stock |
|
$1.0440 / $1.2528 | Buy Now | |
|
Quest Components | 686 |
|
$0.8498 / $2.0600 | Buy Now | |
DISTI #
JSTS12B-XADSS-N(LF)(SN)
|
Interstate Connecting Components | 91 |
|
$1.0440 / $1.2528 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 858 |
|
$0.5150 / $1.3090 | Buy Now |
|
LCSC | 2x6P 12P XAD Tin 2.5mm 6 -25+85 3A 2 2.5mm Copper alloy Bend insert Push-PullP2.5mm Wire To Board Connector ROHS | 551 |
|
$0.2304 / $0.4279 | Buy Now |
Part Details for S12B-XADSS-N(LF)(SN)
S12B-XADSS-N(LF)(SN) CAD Models
S12B-XADSS-N(LF)(SN) Part Data Attributes
|
S12B-XADSS-N(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S12B-XADSS-N(LF)(SN)
JST Manufacturing
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY, SHROUDED, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |