Part Details for S1210393JB by Liket Corp
Overview of S1210393JB by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1210393JB
S1210393JB CAD Models
S1210393JB Part Data Attributes
|
S1210393JB
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S1210393JB
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.333 W | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S1210(J) | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for S1210393JB
This table gives cross-reference parts and alternative options found for S1210393JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1210393JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCR1/4393JE | TT electronics / BI Technologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 39000ohm, SURFACE MOUNT, 1210, CHIP | S1210393JB vs BCR1/4393JE |
RC350C393JT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | S1210393JB vs RC350C393JT |
S1210393JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | S1210393JB vs S1210393JR |
CR1210J393LF | New Sincere Electronics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | S1210393JB vs CR1210J393LF |
CRB32B393J | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | S1210393JB vs CRB32B393J |
S1210393JK | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, 1210, | S1210393JB vs S1210393JK |
RC350C393JT-P | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | S1210393JB vs RC350C393JT-P |
BCR1/4393JT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | S1210393JB vs BCR1/4393JT |
RM14J393BP | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | S1210393JB vs RM14J393BP |
FCR1210JK39K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 39000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | S1210393JB vs FCR1210JK39K0 |