Part Details for S1206N390J2ARS-P37 by IBS Electronics Inc
Overview of S1206N390J2ARS-P37 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206N390J2ARS-P37
S1206N390J2ARS-P37 CAD Models
S1206N390J2ARS-P37 Part Data Attributes
|
S1206N390J2ARS-P37
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206N390J2ARS-P37
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | S1206N(2A,J TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206N390J2ARS-P37
This table gives cross-reference parts and alternative options found for S1206N390J2ARS-P37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206N390J2ARS-P37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206N390J2ABP-E413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABP-E413 |
S1206N390J2ABP-P313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABP-P313 |
S1206N390J2ARS-E37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ARS-E37 |
S1206N390J2ABS-P413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABS-P413 |
S1206N390J2ABN-E413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABN-E413 |
S1206N390J2ARP-P410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ARP-P410 |
S1206N390J2ABP-P410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABP-P410 |
S1206N390J2ARP-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ARP-E47 |
S1206N390J2ARN-P37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ARN-P37 |
S1206N390J2ABP-E310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 1206, | IBS Electronics Inc | S1206N390J2ARS-P37 vs S1206N390J2ABP-E310 |