Part Details for S1206N161J2ABP-E413 by IBS Electronics Inc
Overview of S1206N161J2ABP-E413 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJLSE4138101T | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. | |
RJLSE4138101 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, SMT, Shield, Without LEDs. |
Part Details for S1206N161J2ABP-E413
S1206N161J2ABP-E413 CAD Models
S1206N161J2ABP-E413 Part Data Attributes
|
S1206N161J2ABP-E413
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
S1206N161J2ABP-E413
IBS Electronics Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.52 mm | |
Length | 3.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | S1206N(2A,J TOL) | |
Size Code | 1206 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.6 mm |
Alternate Parts for S1206N161J2ABP-E413
This table gives cross-reference parts and alternative options found for S1206N161J2ABP-E413. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206N161J2ABP-E413, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206N161J2ARS-P37 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ARS-P37 |
S1206N161J2ARP-E310 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ARP-E310 |
S1206N161J2ARS-E410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ARS-E410 |
S1206N161J2ABP-E313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ABP-E313 |
S1206N161J2ARS-P47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ARS-P47 |
S1206N161J2ABS-E413 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ABS-E413 |
S1206N161J2ABP-E47 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ABP-E47 |
S1206N161J2ARS-P313 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ARS-P313 |
AN20CE161J- | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | Kyocera AVX Components | S1206N161J2ABP-E413 vs AN20CE161J- |
S1206N161J2ABN-E410 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00016uF, 1206, | IBS Electronics Inc | S1206N161J2ABP-E413 vs S1206N161J2ABN-E410 |