Part Details for S1206CPX86R6F30-TR by State of the Art Inc
Overview of S1206CPX86R6F30-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206CPX86R6F30-TR
S1206CPX86R6F30-TR CAD Models
S1206CPX86R6F30-TR Part Data Attributes
|
S1206CPX86R6F30-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1206CPX86R6F30-TR
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for S1206CPX86R6F30-TR
This table gives cross-reference parts and alternative options found for S1206CPX86R6F30-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206CPX86R6F30-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1206CPY86R6F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPY86R6F30-TR |
S1206CPG86R6F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPG86R6F30 |
S1206CPX86R6F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPX86R6F30 |
S1206CPG86R6F30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPG86R6F30-TR |
S1206CPX86R6F30-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPX86R6F30-W |
H1206CPC86R6F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPX86R6F30-TR vs H1206CPC86R6F30 |
S1206CPC86R6F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPC86R6F30 |
S1206CPC86R6F30-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPC86R6F30-W |
H1206CPG86R6F30-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPX86R6F30-TR vs H1206CPG86R6F30-W |
S1206CPZ86R6F30 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 86.6ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPX86R6F30-TR vs S1206CPZ86R6F30 |