Part Details for S1206CPC390K10 by State of the Art Inc
Overview of S1206CPC390K10 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1206CPC390K10
S1206CPC390K10 CAD Models
S1206CPC390K10 Part Data Attributes
|
S1206CPC390K10
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1206CPC390K10
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for S1206CPC390K10
This table gives cross-reference parts and alternative options found for S1206CPC390K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206CPC390K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H1206CPX390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CPX390K10-W |
H1206CUC390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CUC390K10-W |
H1206CPY390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CPY390K10-W |
S1206CUZ390K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | State of the Art Inc | S1206CPC390K10 vs S1206CUZ390K10-TR |
H1206CUG390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CUG390K10-W |
H1206CUY390K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CUY390K10-TR |
H1206CUX390K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CUX390K10-TR |
S1206CUX390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs S1206CUX390K10-W |
S1206CPZ390K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs S1206CPZ390K10-W |
H1206CPG390K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39ohm, 100V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | S1206CPC390K10 vs H1206CPG390K10-TR |