S1206CA3520DHB-TR
State of the Art Inc
Description: Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of S1206CA3520DHB-TR by State of the Art Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S1206CA3520DHB-TR by State of the Art Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1206CA3520DHB-TR by State of the Art Inc

S1206CA3520DHB-TR
State of the Art Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
STATE OF THE ART INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.38 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.3 W
Rated Temperature
70 °C
Resistance
352 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. S1206CA3520DHB-TR
    State of the Art Inc
    Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for S1206CA3520DHB-TR

This table gives cross-reference parts and alternative options found for S1206CA3520DHB-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1206CA3520DHB-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1206CA3520DHW-W Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA3520DHB-TR vs S1206CA3520DHW-W
H1206CA3520DHB Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA3520DHB-TR vs H1206CA3520DHB
S1206CA3520DHW-TR Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc S1206CA3520DHB-TR vs S1206CA3520DHW-TR
H1206CA3520DHB-W Fixed Resistor, Thin Film, 0.3W, 352ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, State of the Art Inc S1206CA3520DHB-TR vs H1206CA3520DHB-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1206CA3520DHB-TR by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1206CA3520DHB-TR by State of the Art Inc

Select Manufacturer
Which Manufacturer of S1206CA3520DHB-TR would you like to use for your alert(s)?
  • Please alert me when S1206CA3520DHB-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1206CA3520DHB-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1206CA3520DHB-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1206CA3520DHB-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1206CA3520DHB-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1206CA3520DHB-TR by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: