Part Details for S113A-N-U-2 by L3 Harris Narda-Miteq
Overview of S113A-N-U-2 by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ALS113AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54ALS113AJ. Buy from authorized manufacturer Rochester Electronics. | |
54LS113A/BCA | Rochester Electronics LLC | 54LS113A - FLIP-FLOP, JK, DUAL, WITH PRESET AND CLEAR - Dual marked (M38510/30104BCA) |
Part Details for S113A-N-U-2
S113A-N-U-2 CAD Models
S113A-N-U-2 Part Data Attributes
|
S113A-N-U-2
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
S113A-N-U-2
L3 Harris Narda-Miteq
500 MHz - 2000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 1.3 dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Insertion Loss-Max | 1.3 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 500 MHz | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.6 |