Part Details for S112BFSM30036 by Vertiv Inc
Overview of S112BFSM30036 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S112BFSM30036
S112BFSM30036 CAD Models
S112BFSM30036 Part Data Attributes
|
S112BFSM30036
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
S112BFSM30036
Vertiv Inc
Cable Assembly
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Application | HIGH FREQUENCY APPLICATION | |
Conductor Finish | SILVER PLATED | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | 3.5MM FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 3.18 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |