Part Details for S10J-T3 by Won-Top Electronics Co Ltd
Overview of S10J-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS10J | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
SN54AS10J | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
SNJ54LS10J | Texas Instruments | Triple 3-Input Positive-NAND Gates 14-CDIP -55 to 125 |
Part Details for S10J-T3
S10J-T3 CAD Models
S10J-T3 Part Data Attributes
|
S10J-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S10J-T3
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for S10J-T3
This table gives cross-reference parts and alternative options found for S10J-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S10J-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S10J-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 10A, 600V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Won-Top Electronics Co Ltd | S10J-T3 vs S10J-T3-LF |