S10C30A
Description: Rectifier Diode, Schottky, 10A, 30V V(RRM),

Overview of S10C30A by Mospec Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for S10C30A by Mospec Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S10C30A by Mospec Semiconductor Corp

S10C30A
Mospec Semiconductor Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MOSPEC SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
Non-rep Pk Forward Current-Max
125 A
Output Current-Max
10 A
Rep Pk Reverse Voltage-Max
30 V
Surface Mount
NO
Technology
SCHOTTKY
Want to compare parts?
  1. S10C30A
    Mospec Semiconductor Corp
    Rectifier Diode, Schottky, 10A, 30V V(RRM),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10C30A by Mospec Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10C30A by Mospec Semiconductor Corp

Select Manufacturer
Which Manufacturer of S10C30A would you like to use for your alert(s)?
  • Please alert me when S10C30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10C30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10C30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10C30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10C30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10C30A by Mospec Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: