Part Details for S10811 by Hamamatsu Photonics
Overview of S10811 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for S10811
S10811 CAD Models
S10811 Part Data Attributes
|
S10811
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10811
Hamamatsu Photonics
CCD Sensor, 1700 Horiz pixels, 1200 Vert pixels, 5-11V, Rectangular
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS A SENSITIVITY OF 0.0000014 VOLT PER ELECTRON | |
Array Type | FULL FRAME TRANSFER | |
Body Breadth | 30 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 42.3 mm | |
Dynamic Range | 70.45 dB | |
Horizontal Pixel | 1700 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Range | 5-11V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 20X20 µm | |
Sensitivity (V/lx.s) | 1.4 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE | |
Vertical Pixel | 1200 |