Part Details for S10811-11 by Hamamatsu Photonics
Overview of S10811-11 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S10811-11
S10811-11 CAD Models
S10811-11 Part Data Attributes
|
S10811-11
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S10811-11
Hamamatsu Photonics
CCD Sensor, 1700 Horiz pixels, 1200 Vert pixels, 5-11V, Rectangular
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | IT HAS A SENSITIVITY OF 0.0000014 VOLT PER ELECTRON | |
Array Type | FULL FRAME TRANSFER | |
Body Breadth | 30 mm | |
Body Height | 13.5 mm | |
Body Length or Diameter | 42.3 mm | |
Dynamic Range | 70.45 dB | |
Horizontal Pixel | 1700 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Range | 5-11V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 20X20 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CABLE | |
Vertical Pixel | 1200 |