Part Details for S105KT2K9800TB by Vishay Intertechnologies
Overview of S105KT2K9800TB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S105KT2K9800TB
S105KT2K9800TB CAD Models
S105KT2K9800TB Part Data Attributes
|
S105KT2K9800TB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S105KT2K9800TB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1.5W, 2980ohm, 350V, 0.01% +/-Tol, 8216,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 16.51 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.49 mm | |
Package Length | 20.83 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.06 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 2980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S105K | |
Size Code | 8216 | |
Technology | METAL FOIL | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.01% | |
Working Voltage | 350 V |