Part Details for S1010DBX6R81F30 by State of the Art Inc
Overview of S1010DBX6R81F30 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1010DBX6R81F30
S1010DBX6R81F30 CAD Models
S1010DBX6R81F30 Part Data Attributes
|
S1010DBX6R81F30
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1010DBX6R81F30
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 14W, 6.81ohm, 75V, 1% +/-Tol, 300ppm/Cel, 1010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Height | 1.016 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 14 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |