Datasheets
S1010CPZ1765D10-TR by: State of the Art Inc

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT

Part Details for S1010CPZ1765D10-TR by State of the Art Inc

Overview of S1010CPZ1765D10-TR by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S1010CPZ1765D10-TR

S1010CPZ1765D10-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S1010CPZ1765D10-TR Part Data Attributes

S1010CPZ1765D10-TR State of the Art Inc
Buy Now Datasheet
Compare Parts:
S1010CPZ1765D10-TR State of the Art Inc Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 17600000 Ω
Resistor Type FIXED RESISTOR
Size Code 1010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for S1010CPZ1765D10-TR

This table gives cross-reference parts and alternative options found for S1010CPZ1765D10-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1010CPZ1765D10-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S1010CPY1765D10 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT State of the Art Inc S1010CPZ1765D10-TR vs S1010CPY1765D10
S1010CPG1765D10-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT State of the Art Inc S1010CPZ1765D10-TR vs S1010CPG1765D10-TR
S1010CPZ1765D10 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT State of the Art Inc S1010CPZ1765D10-TR vs S1010CPZ1765D10
S1010CPX1765D10 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP State of the Art Inc S1010CPZ1765D10-TR vs S1010CPX1765D10
S1010CPC1765D10 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT State of the Art Inc S1010CPZ1765D10-TR vs S1010CPC1765D10
S1010CPY1765D10-TR Fixed Resistor, Metal Glaze/thick Film, 0.5W, 17600000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT State of the Art Inc S1010CPZ1765D10-TR vs S1010CPY1765D10-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1010CPZ1765D10-TR by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1010CPZ1765D10-TR by State of the Art Inc

  • Please alert me when S1010CPZ1765D10-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S1010CPZ1765D10-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1010CPZ1765D10-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S1010CPZ1765D10-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1010CPZ1765D10-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1010CPZ1765D10-TR by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: