Part Details for S1010CPC1912D30-TR by State of the Art Inc
Results Overview of S1010CPC1912D30-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S1010CPC1912D30-TR Information
S1010CPC1912D30-TR by State of the Art Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for S1010CPC1912D30-TR
S1010CPC1912D30-TR CAD Models
S1010CPC1912D30-TR Part Data Attributes
|
S1010CPC1912D30-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S1010CPC1912D30-TR
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for S1010CPC1912D30-TR
This table gives cross-reference parts and alternative options found for S1010CPC1912D30-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1010CPC1912D30-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1010CPG1912D30-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT | S1010CPC1912D30-TR vs S1010CPG1912D30-TR |
S1010CPX1912D30 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | S1010CPC1912D30-TR vs S1010CPX1912D30 |
S1010CPY1912D30-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT | S1010CPC1912D30-TR vs S1010CPY1912D30-TR |
S1010CPZ1912D30 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP, ROHS COMPLIANT | S1010CPC1912D30-TR vs S1010CPZ1912D30 |
S1010CPX1912D30-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 75V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1010, CHIP | S1010CPC1912D30-TR vs S1010CPX1912D30-TR |