Part Details for S100K25SL0N63J5R by Vishay Intertechnologies
Overview of S100K25SL0N63J5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S100K25SL0N63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K9127
|
Newark | Capacitor, ceramic,10Pf,1Kvdc,10-% Tol,10+% Tol, sl-Tc Code,-1000,350Ppm-Tc |Vishay S100K25SL0N63J5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
S100K25SL0N63J5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 10 pF, 1 kV, ± 10%, SL0, 5 mm, PC Pin - Bulk (Alt: S100K25SL0N63J5R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 11498 |
|
$0.0382 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0472 | Buy Now |
DISTI #
S100K25SL0N63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 10 pF, 1 kV, � 10%, SL0, 5 mm, PC Pin (Alt: S100K25SL0N63J5R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for S100K25SL0N63J5R
S100K25SL0N63J5R CAD Models
S100K25SL0N63J5R Part Data Attributes
|
S100K25SL0N63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S100K25SL0N63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for S100K25SL0N63J5R
This table gives cross-reference parts and alternative options found for S100K25SL0N63J5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S100K25SL0N63J5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S100K25SL0N6TJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S100K25SL0N63J5R vs S100K25SL0N6TJ5R |
S100K25SL0N63L6R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S100K25SL0N63J5R vs S100K25SL0N63L6R |
S100K25SL0N6UJ5R | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S100K25SL0N63J5R vs S100K25SL0N6UJ5R |