Part Details for S100F8P8C06C by South Sea Terminal Co Ltd
Overview of S100F8P8C06C by South Sea Terminal Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S100F8P8C06C
S100F8P8C06C CAD Models
S100F8P8C06C Part Data Attributes
|
S100F8P8C06C
South Sea Terminal Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S100F8P8C06C
South Sea Terminal Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOUTH SEA TERMINAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 3 PRONG FOR SOLID CONDUCTOR | |
Body Breadth | 0.333 inch | |
Body Depth | 0.896 inch | |
Body Length | 0.461 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, SOLID, FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 6u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for S100F8P8C06C
This table gives cross-reference parts and alternative options found for S100F8P8C06C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S100F8P8C06C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100R8P8C06C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100R8P8C06C |
MP0808R06 | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs MP0808R06 |
100F8P8C06A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100F8P8C06A |
100F8P8C06B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100F8P8C06B |
100F8P4C06C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100F8P4C06C |
100R8P8C06B | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100R8P8C06B |
100R8P8C06A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100R8P8C06A |
100R8P4C06A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100R8P4C06A |
100F8P4C06A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | S100F8P8C06C vs 100F8P4C06A |