S10040240P
Description: Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid,

Overview of S10040240P by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming

CAD Models for S10040240P by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S10040240P by RF Micro Devices Inc

S10040240P
RF Micro Devices Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
Package Description
SOT-115J
Reach Compliance Code
unknown
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Additional Feature
LOW NOISE
Characteristic Impedance
75 Ω
Construction
MODULE
Gain
24 dB
Number of Functions
1
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
40 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
Power Supplies
24 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
Supply Current-Max
255 mA
Technology
HYBRID
Want to compare parts?
  1. S10040240P
    RF Micro Devices Inc
    Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, Hybrid,
    VS

Related Parts for S10040240P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S10040240P by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S10040240P by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of S10040240P would you like to use for your alert(s)?
  • Please alert me when S10040240P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S10040240P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S10040240P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S10040240P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S10040240P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S10040240P by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: