There are no models available for this part yet.
Overview of S1-5412-FHT-78 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54123/BFA | Rochester Electronics LLC | 54123 - Multivibrator, Dual Monostable Retriggerable - Dual marked (M38510/01203BFA) | |
54126W/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54126W. Buy from authorized manufacturer Rochester Electronics. | |
54121/BDA | Rochester Electronics LLC | 54121 - Multivibrator, Monostable - Dual marked (M38510/01201BDA) |
CAD Models for S1-5412-FHT-78 by Molex
Part Data Attributes for S1-5412-FHT-78 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
Alternate Parts for S1-5412-FHT-78
This table gives cross-reference parts and alternative options found for S1-5412-FHT-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1-5412-FHT-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6G-3312-CCE-04 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6G-3312-CCE-04 |
S6-5412-FHT-17 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6-5412-FHT-17 |
S9-5412-CCT-78 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S9-5412-CCT-78 |
S6G-3312-FHE-05 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6G-3312-FHE-05 |
S6-3312-BBS-59 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6-3312-BBS-59 |
S6-3312-BBS-2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6-3312-BBS-2 |
S6G-3312-CCT-03 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S6G-3312-CCT-03 |
SG-3312-FHE-78 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs SG-3312-FHE-78 |
S-3312-FHT-98 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs S-3312-FHT-98 |
SG-3312-FHE-59 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Socket | Molex | S1-5412-FHT-78 vs SG-3312-FHE-59 |