Part Details for S1-3315-FHT-04 by Molex
Overview of S1-3315-FHT-04 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Part Details for S1-3315-FHT-04
S1-3315-FHT-04 CAD Models
S1-3315-FHT-04 Part Data Attributes
|
S1-3315-FHT-04
Molex
Buy Now
Datasheet
|
Compare Parts:
S1-3315-FHT-04
Molex
Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | GOLD (16) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 15 |
Alternate Parts for S1-3315-FHT-04
This table gives cross-reference parts and alternative options found for S1-3315-FHT-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1-3315-FHT-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1G-3315-FHE-2 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1G-3315-FHE-2 |
S1-3315-FHE-17 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1-3315-FHE-17 |
S1-3315-CCT-98 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1-3315-CCT-98 |
S1G-3315-CCT-98 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1G-3315-CCT-98 |
S1-3315-BBS-04 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1-3315-BBS-04 |
S1-3315-CCE-59 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1-3315-CCE-59 |
S1G-3315-FHT-78 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1G-3315-FHT-78 |
S1-3315-BBS-2 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1-3315-BBS-2 |
S1G-3315-CCT-2 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1G-3315-CCT-2 |
S1G-3315-FHE-03 | Rectangular Power Connector, 15 Contact(s), Female, Quick Connect Terminal, Socket | Molex | S1-3315-FHT-04 vs S1G-3315-FHE-03 |