Part Details for S07K130 by Siemens
Overview of S07K130 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S07K130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,130V, 1.2KA, Radial Lead | 94 |
|
$0.1080 / $0.1620 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 940 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for S07K130
S07K130 CAD Models
S07K130 Part Data Attributes
|
S07K130
Siemens
Buy Now
Datasheet
|
Compare Parts:
S07K130
Siemens
METAL-OXIDE VARISTOR (MOV),130V V(RMS),1.2KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 9.5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 170 V |