Part Details for S0705CUC394K20 by State of the Art Inc
Overview of S0705CUC394K20 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0705CUC394K20
S0705CUC394K20 CAD Models
S0705CUC394K20 Part Data Attributes
|
S0705CUC394K20
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0705CUC394K20
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Silver (Ag) | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for S0705CUC394K20
This table gives cross-reference parts and alternative options found for S0705CUC394K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0705CUC394K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H0705CPX394K20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs H0705CPX394K20-W |
H0705CPZ394K20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs H0705CPZ394K20-W |
H0705CUG394K20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs H0705CUG394K20-W |
S0705CPC394K20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs S0705CPC394K20 |
S0705CPG394K20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs S0705CPG394K20-W |
H0705CPC394K20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs H0705CPC394K20-TR |
S0705CUG394K20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs S0705CUG394K20-TR |
S0705CUY394K20-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs S0705CUY394K20-TR |
S0705CUZ394K20-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs S0705CUZ394K20-W |
H0705CUG394K20 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 390000ohm, 50V, 10% +/-Tol, -200,200ppm/Cel, 0805, | State of the Art Inc | S0705CUC394K20 vs H0705CUG394K20 |