Part Details for S0705CPZ6R8K10 by State of the Art Inc
Overview of S0705CPZ6R8K10 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0705CPZ6R8K10
S0705CPZ6R8K10 CAD Models
S0705CPZ6R8K10 Part Data Attributes
|
S0705CPZ6R8K10
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0705CPZ6R8K10
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 50 V |
Alternate Parts for S0705CPZ6R8K10
This table gives cross-reference parts and alternative options found for S0705CPZ6R8K10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0705CPZ6R8K10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0705CUX6R8K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CUX6R8K10-TR |
H0705CUX6R8K10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs H0705CUX6R8K10 |
S0705CPY6R8K10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CPY6R8K10 |
S0705CUG6R8K10 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CUG6R8K10 |
S0705CPX6R8K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CPX6R8K10-TR |
S0705CUZ6R8K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CUZ6R8K10-W |
H0705CUC6R8K10-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs H0705CUC6R8K10-W |
S0705CUZ6R8K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs S0705CUZ6R8K10-TR |
H0705CUG6R8K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs H0705CUG6R8K10-TR |
H0705CPY6R8K10-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6.8ohm, 50V, 10% +/-Tol, -100,100ppm/Cel, 0805, | State of the Art Inc | S0705CPZ6R8K10 vs H0705CPY6R8K10-TR |