Part Details for S0603CPY394K30 by State of the Art Inc
Overview of S0603CPY394K30 by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0603CPY394K30
S0603CPY394K30 CAD Models
S0603CPY394K30 Part Data Attributes
|
S0603CPY394K30
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0603CPY394K30
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 45 V |
Alternate Parts for S0603CPY394K30
This table gives cross-reference parts and alternative options found for S0603CPY394K30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0603CPY394K30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H0603CPX394K30-TR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs H0603CPX394K30-TR |
S0603CUZ394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs S0603CUZ394K30-W |
H0603CUY394K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs H0603CUY394K30 |
S0603CUY394K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs S0603CUY394K30 |
S0603CPZ394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs S0603CPZ394K30-W |
S0603CUX394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs S0603CUX394K30-W |
H0603CUY394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs H0603CUY394K30-W |
S0603CPZ394K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | State of the Art Inc | S0603CPY394K30 vs S0603CPZ394K30 |
H0603CPC394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs H0603CPC394K30-W |
S0603CPG394K30-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 45V, 10% +/-Tol, -300,300ppm/Cel, 0603, | State of the Art Inc | S0603CPY394K30 vs S0603CPG394K30-W |