Part Details for S0603560JR by Liket Corp
Overview of S0603560JR by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0603560JR
S0603560JR CAD Models
S0603560JR Part Data Attributes
|
S0603560JR
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S0603560JR
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S0603(J) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for S0603560JR
This table gives cross-reference parts and alternative options found for S0603560JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0603560JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301-56 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Xicon Passive Components | S0603560JR vs 301-56 |
CRG0603J56R | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | S0603560JR vs CRG0603J56R |
RM06J560BP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | S0603560JR vs RM06J560BP |
BCR1/16560JE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | S0603560JR vs BCR1/16560JE |
S0603560JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | S0603560JR vs S0603560JB |
BCR1/16560JE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 56ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | S0603560JR vs BCR1/16560JE |
RC115T560JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Jaro Components Inc | S0603560JR vs RC115T560JT-P |
FCR03JS-56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | S0603560JR vs FCR03JS-56R0 |
RM06JBN560 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | S0603560JR vs RM06JBN560 |
RM06JT560 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603 | TA-I Technology Co Ltd | S0603560JR vs RM06JT560 |