Part Details for S06032002FR by Liket Corp
Overview of S06032002FR by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S06032002FR
S06032002FR CAD Models
S06032002FR Part Data Attributes
|
S06032002FR
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S06032002FR
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S0603(F) | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for S06032002FR
This table gives cross-reference parts and alternative options found for S06032002FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S06032002FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/162002FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 20000ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | S06032002FR vs BCR1/162002FT |
S06032002FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 200ppm/Cel, 0603, | Liket Corp | S06032002FR vs S06032002FK |
CR16B2002FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | IBS Electronics Inc | S06032002FR vs CR16B2002FB |
302-20K-RC | Fixed Resistor, Metal Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Xicon Passive Components | S06032002FR vs 302-20K-RC |