Part Details for S0505CA1333DHW by State of the Art Inc
Overview of S0505CA1333DHW by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0505CA1333DHW
S0505CA1333DHW CAD Models
S0505CA1333DHW Part Data Attributes
|
S0505CA1333DHW
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0505CA1333DHW
State of the Art Inc
Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION, REFERENCE STANDARD: MIL-PRF-55342 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.38 mm | |
Package Length | 1.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.23 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 40 V |
Alternate Parts for S0505CA1333DHW
This table gives cross-reference parts and alternative options found for S0505CA1333DHW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0505CA1333DHW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0505CA1333DHB | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | S0505CA1333DHW vs S0505CA1333DHB |
H0505CA1333DHB | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, -50,50ppm/Cel, 0505, | State of the Art Inc | S0505CA1333DHW vs H0505CA1333DHB |
S0505CA1333DHB-W | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, -50,50ppm/Cel, 0505, | State of the Art Inc | S0505CA1333DHW vs S0505CA1333DHB-W |
S0505CA1333DHB-TR | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | S0505CA1333DHW vs S0505CA1333DHB-TR |
H0505CA1333DHB-TR | Fixed Resistor, Thin Film, 0.125W, 133000ohm, 40V, 0.5% +/-Tol, -50,50ppm/Cel, 0505, | State of the Art Inc | S0505CA1333DHW vs H0505CA1333DHB-TR |