Part Details for S0404AA5302CHW by State of the Art Inc
Overview of S0404AA5302CHW by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0404AA5302CHW
S0404AA5302CHW CAD Models
S0404AA5302CHW Part Data Attributes:
|
S0404AA5302CHW
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
S0404AA5302CHW
State of the Art Inc
Fixed Resistor, Thin Film, 0.075W, 53000ohm, 40V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0404, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e4 | |
Manufacturer Series | S0404 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; WAFFLE PACK | |
Rated Power Dissipation (P) | 0.075 W | |
Rated Temperature | 70 °C | |
Resistance | 53000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.25% | |
Working Voltage | 40 V |