Part Details for S04028N2J3C by API Delevan
Overview of S04028N2J3C by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S04028N2J3C
S04028N2J3C CAD Models
S04028N2J3C Part Data Attributes
|
S04028N2J3C
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S04028N2J3C
API Delevan
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for S04028N2J3C
This table gives cross-reference parts and alternative options found for S04028N2J3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S04028N2J3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S0402-8N2J3D | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S04028N2J3C vs S0402-8N2J3D |
S0402-8N2J3S | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S04028N2J3C vs S0402-8N2J3S |
S04028N2J2B | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S04028N2J3C vs S04028N2J2B |
S0402-8N2J3C | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S04028N2J3C vs S0402-8N2J3C |
S0402-8N2J2C | FIXED IND 8.2NH 600MA 130 MOHM | API Delevan | S04028N2J3C vs S0402-8N2J2C |
S04028N2J3E | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S04028N2J3C vs S04028N2J3E |
S04028N2J2S | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S04028N2J3C vs S04028N2J2S |
S04028N2J1C | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S04028N2J3C vs S04028N2J1C |
S04028N2J2D | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S04028N2J3C vs S04028N2J2D |
S04028N2J1E | General Purpose Inductor, 0.0082uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S04028N2J3C vs S04028N2J1E |