S04028060FR
Liket Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0402,

Overview of S04028060FR by Liket Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S04028060FR by Liket Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S04028060FR by Liket Corp

S04028060FR
Liket Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LIKET CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
806 Ω
Resistor Type
FIXED RESISTOR
Series
S0402(F)
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. S04028060FR
    Liket Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0402,
    VS

Alternate Parts for S04028060FR

This table gives cross-reference parts and alternative options found for S04028060FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S04028060FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
304-806 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0402, Xicon Passive Components S04028060FR vs 304-806
S04028060FK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0402, Liket Corp S04028060FR vs S04028060FK
S04028060FB Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 25V, 1% +/-Tol, 200ppm/Cel, 0402, Liket Corp S04028060FR vs S04028060FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S04028060FR by Liket Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S04028060FR by Liket Corp

  • Please alert me when S04028060FR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S04028060FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S04028060FR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S04028060FR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S04028060FR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S04028060FR by Liket Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: