Part Details for S04026N8J2E by API Delevan
Overview of S04026N8J2E by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S04026N8J2E
S04026N8J2E CAD Models
S04026N8J2E Part Data Attributes
|
S04026N8J2E
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S04026N8J2E
API Delevan
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 19 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for S04026N8J2E
This table gives cross-reference parts and alternative options found for S04026N8J2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S04026N8J2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S04026N8J1S | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | S04026N8J2E vs S04026N8J1S |
S04026N8J2D | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | S04026N8J2E vs S04026N8J2D |
S04026N8J3E | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | S04026N8J2E vs S04026N8J3E |
S04026N8J3B | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | S04026N8J2E vs S04026N8J3B |
S04026N8J2C | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | S04026N8J2E vs S04026N8J2C |
S04026N8J2B | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | S04026N8J2E vs S04026N8J2B |
S0402-6N8J2E | API Delevan | Check for Price | FIXED IND 6.8NH 600MA 100 MOHM | S04026N8J2E vs S0402-6N8J2E |
S0402-6N8J3B | API Delevan | Check for Price | FIXED IND 6.8NH 600MA 100 MOHM | S04026N8J2E vs S0402-6N8J3B |
S04026N8J1C | API Delevan | Check for Price | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | S04026N8J2E vs S04026N8J1C |
S0402-6N8J1D | API Delevan | Check for Price | FIXED IND 6.8NH 600MA 100 MOHM | S04026N8J2E vs S0402-6N8J1D |