Part Details for S040268NJ3B by API Delevan
Overview of S040268NJ3B by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S040268NJ3B
S040268NJ3B CAD Models
S040268NJ3B Part Data Attributes
|
S040268NJ3B
API Delevan
Buy Now
Datasheet
|
Compare Parts:
S040268NJ3B
API Delevan
General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | ALUMINA-MOLYBDENUM MANGANESE | |
DC Resistance | 1.18 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.762 mm | |
Package Length | 1.092 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 1620 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for S040268NJ3B
This table gives cross-reference parts and alternative options found for S040268NJ3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S040268NJ3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S040268NJ2B | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S040268NJ3B vs S040268NJ2B |
S040268NJ3E | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S040268NJ3B vs S040268NJ3E |
S040268NJ2E | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S040268NJ3B vs S040268NJ2E |
S040268NJ3D | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S040268NJ3B vs S040268NJ3D |
S0402-68NJ3B | FIXED IND 68NH 100MA 1.18 OHM | API Delevan | S040268NJ3B vs S0402-68NJ3B |
S040268NJ3S | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | API Delevan | S040268NJ3B vs S040268NJ3S |
S0402-68NJ1C | FIXED IND 68NH 100MA 1.18 OHM | API Delevan | S040268NJ3B vs S0402-68NJ1C |
S0402-68NJ2S | FIXED IND 68NH 100MA 1.18 OHM | API Delevan | S040268NJ3B vs S0402-68NJ2S |
S040268NJ2C | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S040268NJ3B vs S040268NJ2C |
S040268NJ2D | General Purpose Inductor, 0.068uH, 5%, 1 Element, Alumina-molybdenum Manganese-Core, SMD, CHIP, 0402 | API Delevan | S040268NJ3B vs S040268NJ2D |