Datasheets
S0302CPG225K20 by: State of the Art Inc

Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2200000ohm, 15V, 10% +/-Tol, -200,200ppm/Cel, 0302,

Part Details for S0302CPG225K20 by State of the Art Inc

Overview of S0302CPG225K20 by State of the Art Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for S0302CPG225K20

S0302CPG225K20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S0302CPG225K20 Part Data Attributes

S0302CPG225K20 State of the Art Inc
Buy Now Datasheet
Compare Parts:
S0302CPG225K20 State of the Art Inc Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2200000ohm, 15V, 10% +/-Tol, -200,200ppm/Cel, 0302,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.38 mm
Package Length 0.81 mm
Package Style SMT
Package Width 0.56 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.04 W
Resistance 2200000 Ω
Resistor Type FIXED RESISTOR
Size Code 0302
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Gold (Au)
Tolerance 10%
Working Voltage 15 V

Alternate Parts for S0302CPG225K20

This table gives cross-reference parts and alternative options found for S0302CPG225K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0302CPG225K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
H0302CPX225K20 Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2200000ohm, 15V, 10% +/-Tol, -200,200ppm/Cel, 0302, State of the Art Inc S0302CPG225K20 vs H0302CPX225K20
H0302CPC225K20-W Fixed Resistor, Metal Glaze/thick Film, 0.04W, 2200000ohm, 15V, 10% +/-Tol, -200,200ppm/Cel, 0302, State of the Art Inc S0302CPG225K20 vs H0302CPC225K20-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S0302CPG225K20 by State of the Art Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S0302CPG225K20 by State of the Art Inc

Select Manufacturer
Which Manufacturer of S0302CPG225K20 would you like to use for your alert(s)?
  • Please alert me when S0302CPG225K20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S0302CPG225K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S0302CPG225K20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S0302CPG225K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S0302CPG225K20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S0302CPG225K20 by State of the Art Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: