Part Details for S0293100824M2230 by TDK Epcos
Overview of S0293100824M2230 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S0293100824M2230
S0293100824M2230 CAD Models
S0293100824M2230 Part Data Attributes
|
S0293100824M2230
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
S0293100824M2230
TDK Epcos
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XIAMEN XINDECO ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Manufacturer Series | CD289(100V)D22 | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | CD289(100V)D22 |
Alternate Parts for S0293100824M2230
This table gives cross-reference parts and alternative options found for S0293100824M2230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0293100824M2230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101ELL821MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | S0293100824M2230 vs ESMG101ELL821MP30S |
ESMG101ETE821MP30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ETE821MP30B |
ESMG101ETE821MP30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ETE821MP30D |
380821M100H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | S0293100824M2230 vs 380821M100H022 |
ESMG101ETE821MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ETE821MP30N |
ESMG101ETE821MP30A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ETE821MP30A |
ESMG101ELL821MP30B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ELL821MP30B |
ESMG101ELL821MP30N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ELL821MP30N |
ESMG101ELL821MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ELL821MP30M |
ESMG101ETE821MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | S0293100824M2230 vs ESMG101ETE821MP30M |