Part Details for S-V28P-2X19 by Morethanall Co Ltd
Overview of S-V28P-2X19 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66987-019LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 2x19 Position. |
Part Details for S-V28P-2X19
S-V28P-2X19 CAD Models
S-V28P-2X19 Part Data Attributes
|
S-V28P-2X19
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-V28P-2X19
Morethanall Co Ltd
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | PEG | |
Body Breadth | 0.165 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.511 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 |
Alternate Parts for S-V28P-2X19
This table gives cross-reference parts and alternative options found for S-V28P-2X19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-V28P-2X19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFS04-38-D-T-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-T-1-A |
DFS04-38-D-A-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-A-1-A |
DFS04-38-D-C-1-E | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-C-1-E |
DFS04-38-D-T-1-E | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-T-1-E |
DFS04-38-D-D-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-D-1-A |
DFS04-38-D-B-1-D | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-B-1-D |
DFS04-38-D-T-1-D | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-T-1-D |
DFS04-38-D-H-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-H-1-A |
DFS04-38-D-C-1-A | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-C-1-A |
DFS04-38-D-D-1-D | Wave Tech Co Ltd | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | S-V28P-2X19 vs DFS04-38-D-D-1-D |