Part Details for S-LMBD6100LT1G by LRC Leshan Radio Co Ltd
Overview of S-LMBD6100LT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LMBD6100LT1G
S-LMBD6100LT1G CAD Models
S-LMBD6100LT1G Part Data Attributes
|
S-LMBD6100LT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LMBD6100LT1G
LRC Leshan Radio Co Ltd
Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LMBD6100LT1G
This table gives cross-reference parts and alternative options found for S-LMBD6100LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LMBD6100LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV70W | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | S-LMBD6100LT1G vs BAV70W |
BAV70-C | Secos Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | S-LMBD6100LT1G vs BAV70-C |
BAV70 | Secos Corporation | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | S-LMBD6100LT1G vs BAV70 |
S-LBAV70WT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SC-70, 3 PIN | S-LMBD6100LT1G vs S-LBAV70WT3G |
S-LBAV70LT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | S-LMBD6100LT1G vs S-LBAV70LT1G |
S-LBAV70LT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | S-LMBD6100LT1G vs S-LBAV70LT3G |
S-LBAV70TT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, ROHS COMPLIANT, SC-89, 3 PIN | S-LMBD6100LT1G vs S-LBAV70TT3G |