Part Details for S-LESD8D3.3T5G by LRC Leshan Radio Co Ltd
Overview of S-LESD8D3.3T5G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2PN1PNF3T5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 row Vertical Header, Type A with 110 Signal Pins , Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P09PKJ3T5GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Part Details for S-LESD8D3.3T5G
S-LESD8D3.3T5G CAD Models
S-LESD8D3.3T5G Part Data Attributes
|
S-LESD8D3.3T5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LESD8D3.3T5G
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 102W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-NOM | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 102 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for S-LESD8D3.3T5G
This table gives cross-reference parts and alternative options found for S-LESD8D3.3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LESD8D3.3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LESD8D3.3T1G | Trans Voltage Suppressor Diode, 102W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | S-LESD8D3.3T5G vs S-LESD8D3.3T1G |
LESD7D3.3T5G | Trans Voltage Suppressor Diode, 102W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | S-LESD8D3.3T5G vs LESD7D3.3T5G |
LESD8D3.3T1G | Trans Voltage Suppressor Diode, 102W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | S-LESD8D3.3T5G vs LESD8D3.3T1G |
S-LESD9D3.3T5G | Trans Voltage Suppressor Diode, 102W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, | LRC Leshan Radio Co Ltd | S-LESD8D3.3T5G vs S-LESD9D3.3T5G |