Part Details for S-LESD6A5V6W6T1G by LRC Leshan Radio Co Ltd
Overview of S-LESD6A5V6W6T1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S-LESD6A5V6W6T1G
S-LESD6A5V6W6T1G CAD Models
S-LESD6A5V6W6T1G Part Data Attributes
|
S-LESD6A5V6W6T1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LESD6A5V6W6T1G
LRC Leshan Radio Co Ltd
Trans Voltage Suppressor Diode, 75W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, SC-88, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Breakdown Voltage-Min | 5.2 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.385 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for S-LESD6A5V6W6T1G
This table gives cross-reference parts and alternative options found for S-LESD6A5V6W6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LESD6A5V6W6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESD6A5V6W6T1G | Trans Voltage Suppressor Diode, 75W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, SC-88, 6 PIN | LRC Leshan Radio Co Ltd | S-LESD6A5V6W6T1G vs LESD6A5V6W6T1G |