Part Details for S-LBAV99LT3G by LRC Leshan Radio Co Ltd
Overview of S-LBAV99LT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for S-LBAV99LT3G
S-LBAV99LT3G CAD Models
S-LBAV99LT3G Part Data Attributes:
|
S-LBAV99LT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S-LBAV99LT3G
LRC Leshan Radio Co Ltd
Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S-LBAV99LT3G
This table gives cross-reference parts and alternative options found for S-LBAV99LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-LBAV99LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS217K-C | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon | Secos Corporation | S-LBAV99LT3G vs SCS217K-C |
BAV99-C | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | S-LBAV99LT3G vs BAV99-C |
BAV89-C | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | S-LBAV99LT3G vs BAV89-C |
BAV99 | Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, | Kingwell Technology Corp Ltd | S-LBAV99LT3G vs BAV99 |